IE5379 | IFM electronic

Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5379

Order No.: 82P5151
EAN: 4021179085656
MPN:
IE5379
IE5379 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
104.0417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.04 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0417 €
3 pcs.
101.1619 €
5 pcs.
98.4368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5379, IFM electronic

Features

  • Resistant to oils and coolants
  • Robust stainless steel housing for use in metalworking
  • Very high switching frequency
  • Particularly space-saving design
  • For use where space is restricted
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 2 mm
Länge 50 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes