IE5448 | IFM electronic

Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IE5448

Order No.: 82P5160
EAN: 4021179299947
MPN:
IE5448
IE5448 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
105.0651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.07 € *
Price list
Quantity
Price per unit*
1 pcs.
105.0651 €
3 pcs.
102.1615 €
5 pcs.
99.4126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5448, IFM electronic

Features

  • Particularly short housing for use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Very high switching frequency
  • Long sensing range for high uptime
Technical specifications
Anschluss Kabel, PUR 3x0,14 mm², 2 m
Ausführung PNP
Erfassungsabstand 2 mm
Länge 50 mm
Montage Einbaumontage M8, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes