IE5456 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M8, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IE5456
Order No.: 82P5162
EAN: 4021179323116
MPN:
IE5456
Unit Price (€ / pc.)
95.5927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.59 € *
Price list
Quantity
Price per unit*
1 pcs.
95.5927 €
3 pcs.
92.9509 €
5 pcs.
90.4519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE5456, IFM electronic
Features
- Clearly visible indication of the readiness for operation
- Long sensing range for high uptime
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | M8-Steckverbinder | |
Version | mit IO-Link | |
Detecting distance | Schaltpunkt 1,13-5,61 mm, Messbereich 0,6-6 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M8, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |