IE5457 | IFM electronic

Inductive sensor, with IO-Link, flush mounting M8, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IE5457

Order No.: 82P5163
EAN: 4021179325110
MPN:
IE5457
IE5457 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
95.5927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.59 € *
Price list
Quantity
Price per unit*
1 pcs.
95.5927 €
3 pcs.
92.9509 €
5 pcs.
90.4519 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IE5457, IFM electronic

Features

  • Clearly visible indication of the readiness for operation
  • Long sensing range for high uptime
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection M8-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 0,56-2,8 mm, Messbereich 0,3-3 mm
Length 50 mm
Assembly Einbaumontage M8, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes