IE9203 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O), 55 V (DC), 100 mA, IE9203
Order No.: 82P5166
EAN: 4021179085939
MPN:
IE9203
Unit Price (€ / pc.)
138.3732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.37 € *
Price list
Quantity
Price per unit*
1 pcs.
138.3732 €
3 pcs.
134.5414 €
5 pcs.
130.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IE9203, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Two-wire technology
Technical specifications
Anschluss | Kabel, PUR 2x0,14 mm², 2 m | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 2 mm | |
Länge | 42 mm | |
Montage | Einbaumontage M8, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 55 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |