IEC200 | IFM electronic

IEC200, Inductive sensor, M8 x 1 / L = 60 mm, Sensinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5168
EAN: 4021179242257
MPN:
IEC200
IFM electronic
IEC200 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
88.0124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.01 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0124 €
3 pcs.
85.5848 €
5 pcs.
83.2762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IEC200, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Metal sensing face for heavy duty
  • Long sensing range for high uptime
  • Permanently legible laser type label
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 2 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes