IEC203 | IFM electronic
IEC203, Inductive sensor, M8 x 1 / L = 60 mm, Sensinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5171
EAN: 4021179253406
MPN:
IEC203
Unit Price (€ / pc.)
88.0124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.01 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0124 €
3 pcs.
85.5848 €
5 pcs.
83.2762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IEC203, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Permanently legible laser type label
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |