IEC212 | IFM electronic
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IEC212
Order No.: 82P5173
EAN: 4021179326964
MPN:
IEC212
Unit Price (€ / pc.)
99.4602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.46 € *
Price list
Quantity
Price per unit*
1 pcs.
99.4602 €
3 pcs.
96.7232 €
5 pcs.
94.1171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IEC212, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Clearly visible indication of the switching status
- Safe detection due to large sensing range and low sensor tolerances
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 5 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M8, nicht bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |