IEC214 | IFM electronic
IEC214, Inductive sensor, M8 x 1 / L = 37.5 mm, Seinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5175
EAN: 4021179335324
MPN:
IEC214
Unit Price (€ / pc.)
88.3218 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.32 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3218 €
3 pcs.
84.5019 €
5 pcs.
80.9914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IEC214, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Permanently legible laser type label
Technical specifications
Connection | cable connection 2 m | |
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form B (N/C) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |