IER204 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IER204
Order No.: 82P5181
EAN: 4021179253451
MPN:
IER204
Unit Price (€ / pc.)
134.6485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.65 € *
Price list
Quantity
Price per unit*
1 pcs.
134.6485 €
3 pcs.
130.9357 €
5 pcs.
127.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IER204, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Excellent price/performance ratio
Technical specifications
Connection | Kabel, PUR 2x0,34 mm², 3 m | |
Version | PNP/NPN | |
Detecting distance | 2 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |