IER205 | IFM electronic
IER205, Inductive sensor, M8 x 1 / L = 45 mm, Sensinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5182
EAN: 4021179253468
MPN:
IER205
Unit Price (€ / pc.)
133.8155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
133.82 € *
Price list
Quantity
Price per unit*
1 pcs.
133.8155 €
3 pcs.
130.1146 €
5 pcs.
126.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IER205, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Excellent price/performance ratio
Technical specifications
Connection | cable connection 5 m | |
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |