IER206 | IFM electronic
IER206, Inductive sensor, M8 x 1 / L = 45 mm, Sensinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5183
EAN: 4021179253475
MPN:
IER206
Unit Price (€ / pc.)
131.6497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.65 € *
Price list
Quantity
Price per unit*
1 pcs.
131.6497 €
3 pcs.
128.0202 €
5 pcs.
124.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IER206, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Excellent price/performance ratio
Technical specifications
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |