IES201 | IFM electronic
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IES201
Order No.: 82P5185
EAN: 4021179304993
MPN:
IES201
Unit Price (€ / pc.)
87.4055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.41 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4055 €
3 pcs.
83.6213 €
5 pcs.
80.1465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IES201, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Vibration and shock resistant
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 6 mm | |
Length | 40 mm | |
Assembly | Einbaumontage M8, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |