IES205 | IFM electronic
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IES205
Order No.: 82P5189
EAN: 4021179312967
MPN:
IES205
Unit Price (€ / pc.)
89.6784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.68 € *
Price list
Quantity
Price per unit*
1 pcs.
89.6784 €
3 pcs.
85.8109 €
5 pcs.
82.2409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IES205, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Vibration and shock resistant
Technical specifications
Connection | Kabel, PUR 3x0,14 mm², 2 m | |
Version | PNP | |
Detecting distance | 6 mm | |
Length | 37.5 mm | |
Assembly | Einbaumontage M8, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |