IES208 | IFM electronic

IES208, Inductive sensor, M8 x 1 / L = 37.5 mm, Seinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5192
EAN: 4021179312998
MPN:
IES208
IFM electronic
IES208 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
88.0124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.01 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0124 €
3 pcs.
84.2163 €
5 pcs.
80.7177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IES208, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Connection cable connection 2 m
Version inductive sensor
Detection range 3 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes