IES222 | IFM electronic

Inductive sensor, NPN, flush mounting M8, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IES222

Order No.: 82P5201
EAN: 4021179320993
MPN:
IES222
Series: IES
IES222 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
83.6332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.63 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6332 €
3 pcs.
80.0156 €
5 pcs.
76.6836 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IES222, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 6 mm
Assembly flush mounting M8, not flush
Connection M8-connector
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 30 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes