IEW200 | IFM electronic
Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IEW200
Order No.: 82P5232
EAN: 4021179305006
MPN:
IEW200
Unit Price (€ / pc.)
87.7149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.71 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7149 €
3 pcs.
83.9188 €
5 pcs.
80.4321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IEW200, IFM electronic
Features
- Magnetic-field immune for welding applications
- Long sensing range for high uptime
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 3 mm | |
Length | 40 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |