IF0008 | IFM electronic

Inductive sensor, brass white bronze-coated, flush mounting M12, not flush, 1 Form B (N/C), 200 mA, IF0008

Order No.: 82P5244
EAN: 4021179087490
MPN:
IF0008
IF0008 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
143.3831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.38 € *
Price list
Quantity
Price per unit*
1 pcs.
143.3831 €
3 pcs.
139.4085 €
5 pcs.
135.6719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IF0008, IFM electronic

Features

  • With AC output for use in AC power mains
  • Two-wire technology
  • With PVC cable
  • Wide AC operating voltage range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 2 m
Version Messing weißbronze-beschichtet
Detecting distance 4 mm
Length 71 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (AC) 250 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes