IF0016 | IFM electronic

Inductive sensor, PBT, flush mounting M12, not flush, 1 Form A (N/O), 200 mA, IF0016

Order No.: 82P5245
EAN: 4021179087575
MPN:
IF0016
IF0016 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
156.3779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.38 € *
Price list
Quantity
Price per unit*
1 pcs.
156.3779 €
3 pcs.
152.0582 €
5 pcs.
147.9646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IF0016, IFM electronic

Features

  • With AC output for use in AC power mains
  • Two-wire technology
  • With PVC cable
  • Wide AC operating voltage range
  • For a precise position detection on machines
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 10 m
Version PBT
Detecting distance 4 mm
Length 71.5 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (AC) 250 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes