IF508A | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IF508A

Order No.: 82P5253
EAN: 4021179324380
MPN:
IF508A
IF508A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
89.5237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.52 € *
Price list
Quantity
Price per unit*
1 pcs.
89.5237 €
3 pcs.
85.6562 €
5 pcs.
82.0862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IF508A, IFM electronic

Features

  • For applications in hazardous areas
  • Metal sensing face for heavy duty
  • Clearly visible indication of the switching status
  • High shock and vibration resistance
  • Permanently legible laser type label
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 4 mm
Length 45 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes