IF5188 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 150 mA, IF5188
Order No.: 82P5255
EAN: 4021179092494
MPN:
IF5188
Unit Price (€ / pc.)
91.1540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.15 € *
Price list
Quantity
Price per unit*
1 pcs.
91.1540 €
3 pcs.
88.6431 €
5 pcs.
86.2631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5188, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Wide operating temperature range
Technical specifications
Connection | Kabel, PVC 3x0,34 mm², 2 m | |
Version | PNP | |
Detecting distance | 2 mm | |
Length | 35 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 150 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |