IF5345 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5345

Order No.: 82P5270
EAN: 4021179094054
MPN:
IF5345
Series: IF
IF5345 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
88.0243 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.02 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0243 €
3 pcs.
85.5729 €
5 pcs.
83.2762 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5345, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Very high switching frequency
  • For a precise position detection on machines
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 3x0.34 mm², 2 m
Degree of protection (IP) IP67
Length 71 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes