IF5492 | IFM electronic
Inductive sensor, NPN, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IF5492
Order No.: 82P5279
EAN: 4021179095525
MPN:
IF5492
Unit Price (€ / pc.)
98.1750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1750 €
3 pcs.
95.4618 €
5 pcs.
92.8914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5492, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
- For a precise position detection on machines
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
Detecting distance | 4 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |