IF5514 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IF5514
Order No.: 82P5283
EAN: 4021179095747
MPN:
IF5514
Unit Price (€ / pc.)
96.1639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.16 € *
Price list
Quantity
Price per unit*
1 pcs.
96.1639 €
3 pcs.
93.5102 €
5 pcs.
90.9993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5514, IFM electronic
Features
- Permanently legible laser type label
- For a precise position detection on machines
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 2 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |