IF5539 | IFM electronic
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IF5539
Order No.: 82P5285
EAN: 4021179095990
MPN:
IF5539
Unit Price (€ / pc.)
94.5931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.59 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5931 €
3 pcs.
91.9870 €
5 pcs.
89.5118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5539, IFM electronic
Features
- Particularly short housing for use where space is restricted
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 4 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |