IF5579 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IF5579

Order No.: 82P5290
EAN: 4021179096393
MPN:
IF5579
IF5579 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
94.5931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.59 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5931 €
3 pcs.
91.9870 €
5 pcs.
89.5118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IF5579, IFM electronic

Features

  • Very high switching frequency
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
  • For a precise position detection on machines
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 4 mm
Length 80 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes