IF5598 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 300 mA, IF5598
Order No.: 82P5294
EAN: 4021179096584
MPN:
IF5598
Unit Price (€ / pc.)
97.0445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.04 € *
Price list
Quantity
Price per unit*
1 pcs.
97.0445 €
3 pcs.
94.3670 €
5 pcs.
91.8204 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5598, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- Very high switching frequency
- Robust metal housing for use in harsh industrial environments
- Large operating voltage range
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 2 mm | |
Length | 83 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 300 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |