IF5618 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 30 V (DC), 200 mA, IF5618

Order No.: 82P5296
EAN: 4021179096782
MPN:
IF5618
IF5618 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
98.1750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1750 €
3 pcs.
95.4618 €
5 pcs.
92.8914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IF5618, IFM electronic

Features

  • Very high switching frequency
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 2 mm
Length 80 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes