IF5619 | IFM electronic
Inductive sensor, NPN, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5619
Order No.: 82P5297
EAN: 4021179096799
MPN:
IF5619
Unit Price (€ / pc.)
98.1750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1750 €
3 pcs.
95.4618 €
5 pcs.
92.8914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5619, IFM electronic
Features
- Very high switching frequency
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
- For a precise position detection on machines
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
Detecting distance | 2 mm | |
Length | 83 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |