IF5645 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IF5645
Order No.: 82P5304
EAN: 4021179097055
MPN:
IF5645
Unit Price (€ / pc.)
93.6054 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.61 € *
Price list
Quantity
Price per unit*
1 pcs.
93.6054 €
3 pcs.
91.0231 €
5 pcs.
88.5717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5645, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- Very high switching frequency
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | Kabel, PUR/PVC 2x0,34 mm², 2 m | |
Version | PNP/NPN | |
Detecting distance | 2 mm | |
Length | 71 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |