IF5670 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5670
Order No.: 82P5310
EAN: 4021179097307
MPN:
IF5670
Unit Price (€ / pc.)
98.7462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
3 pcs.
96.0092 €
5 pcs.
93.4269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5670, IFM electronic
Features
- Magnetic-field immune for welding applications
- High protection rating for the requirements of harsh industrial environments
- Very high switching frequency
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 2 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |