IF5811 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IF5811

Order No.: 82P5328
EAN: 4021179098717
MPN:
IF5811
Series: IF
IF5811 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
100.8882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.89 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8882 €
3 pcs.
98.0917 €
5 pcs.
95.4618 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5811, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Very high switching frequency
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 7 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP68
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes