IF5817 | IFM electronic
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, IF5817
Order No.: 82P5331
EAN: 4021179098779
MPN:
IF5817
Unit Price (€ / pc.)
110.4677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.47 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4677 €
3 pcs.
107.4094 €
5 pcs.
104.5177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5817, IFM electronic
Features
- For a precise position detection on machines
- Wide operating temperature range
- Clearly visible indication of the switching status
- Robust stainless steel housing for use in harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 4 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |