IF5822 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5822

Order No.: 82P5333
EAN: 4021179098823
MPN:
IF5822
Series: IF
IF5822 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
138.9682 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
138.97 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9682 €
3 pcs.
135.1245 €
5 pcs.
131.4831 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5822, IFM electronic

Features

  • Smooth plastic housing to protect against deposits
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Very high switching frequency
  • With long PVC cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 5 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 3x0.14 mm², 5 m
Degree of protection (IP) IP67
diameter 11 mm
Length 54 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes