IF5908 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 150 mA, IF5908
Order No.: 82P5344
EAN: 4021179099684
MPN:
IF5908
Unit Price (€ / pc.)
110.0750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.08 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0750 €
3 pcs.
107.0286 €
5 pcs.
104.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5908, IFM electronic
Features
- Particularly short housing
- For use where space is restricted
- Very high switching frequency
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | Kabel, PVC 2x0,34 mm², 6 m | |
Version | PNP/NPN | |
Detecting distance | 4 mm | |
Length | 40 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 150 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |