IF5936 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IF5936
Order No.: 82P5354
EAN: 4021179099967
MPN:
IF5936
Unit Price (€ / pc.)
103.3277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.33 € *
Price list
Quantity
Price per unit*
1 pcs.
103.3277 €
3 pcs.
100.4598 €
5 pcs.
97.7585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF5936, IFM electronic
Features
- Robust housing for use in metalworking
- Resistant to oils and coolants
- Long sensing range for high uptime
- Output function normally open / normally closed programmable
- With optical mounting and setting aid
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 4 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |