IF6030 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M12, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IF6030
Order No.: 82P5360
EAN: 4021179100854
MPN:
IF6030
Unit Price (€ / pc.)
147.6552 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.66 € *
Price list
Quantity
Price per unit*
1 pcs.
147.6552 €
3 pcs.
143.5735 €
5 pcs.
139.7060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF6030, IFM electronic
Features
- Precise linearised output signal
- Very high repeatability
- For non-contact distance measurement
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit IO-Link | |
Detecting distance | Schaltpunkt 0,75-3,74 mm, Messbereich 0,4-4 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Analogsensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |