IF6124 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M12, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IF6124
Order No.: 82P5364
EAN: 4021179303224
MPN:
IF6124
Unit Price (€ / pc.)
91.0588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.06 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0588 €
3 pcs.
87.1199 €
5 pcs.
83.5023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF6124, IFM electronic
Features
- For a precise position monitoring on machines
- Flexible use thanks to large operating temperature range
- Very high repeatability
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit IO-Link | |
Detecting distance | Schaltpunkt 1,3-6,5 mm, Messbereich 0,7-7 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |