IF9920 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 55 V (DC), 100 mA, IF9920
Order No.: 82P5384
EAN: 4021179101448
MPN:
IF9920
Unit Price (€ / pc.)
134.8151 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.82 € *
Price list
Quantity
Price per unit*
1 pcs.
134.8151 €
3 pcs.
131.0785 €
5 pcs.
127.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IF9920, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Wide operating temperature range
- Two-wire technology
- With short cable and M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 2 mm | |
Length | 54 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 55 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |