IFC201 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFC201

Order No.: 82P5387
EAN: 4021179086042
MPN:
IFC201
Series: IFC
IFC201 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
82.0981 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.10 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0981 €
3 pcs.
78.5400 €
5 pcs.
75.2794 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFC201, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Particularly short housing for use where space is restricted
  • Permanently legible laser type label
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 7 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP68
Length 50 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes