IFC207 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IFC207

Order No.: 82P5393
EAN: 4021179086103
MPN:
IFC207
Series: IFC
IFC207 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
79.8133 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.81 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8133 €
3 pcs.
76.3504 €
5 pcs.
73.1731 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFC207, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Particularly short housing for use where space is restricted
  • Permanently legible laser type label
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP68
Length 45 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes