IFC239 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IFC239
Order No.: 82P5403
EAN: 4021179086387
MPN:
IFC239
Unit Price (€ / pc.)
87.4293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.43 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4293 €
3 pcs.
85.0255 €
5 pcs.
82.7407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFC239, IFM electronic
Features
- Permanently legible laser type label
- For use in machine tools and metalworking
- Clearly visible indication of the switching status
- Resistant to oils and coolants
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 2 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |