IFC248 | IFM electronic

Inductive AS-Interface sensor, A-SI, flush mounting M12, not flush, interface, 31.6 V (DC), IFC248

Order No.: 82P5408
EAN: 4021179086479
MPN:
IFC248
IFC248 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
115.0611 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.06 € *
Price list
Quantity
Price per unit*
1 pcs.
115.0611 €
3 pcs.
111.8838 €
5 pcs.
108.8731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFC248, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • With AS-i interface
  • Clearly visible indication of function and switching status
  • Permanently legible laser type label
Technical specifications
Connection M12-Steckverbinder
Version AS-i
Detecting distance 7 mm
Length 60 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver AS-Interface Sensor
Latching switching function Interface
Switching Voltage (DC) 31.6 V
Degree of protection (IP) IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes