IFC261 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IFC261

Order No.: 82P5411
EAN: 4021179245838
MPN:
IFC261
Series: IFC
IFC261 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
84.5257 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
84.53 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5257 €
3 pcs.
80.8605 €
5 pcs.
77.5047 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFC261, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Metal sensing face for heavy duty
  • High shock and vibration resistance
  • Permanently legible laser type label
Technical specifications
Filter Property Value
Product type inductive all metal sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 3 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes