IFC266 | IFM electronic
Inductive sensor, NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFC266
Order No.: 82P5414
EAN: 4021179253642
MPN:
IFC266
Unit Price (€ / pc.)
84.5257 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.53 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5257 €
3 pcs.
80.8605 €
5 pcs.
77.5047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFC266, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Clearly visible indication of the switching status
- Permanently legible laser type label
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
Detecting distance | 3 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |