IFC276 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFC276

Order No.: 82P5416
EAN: 4021179315326
MPN:
IFC276
IFC276 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
84.2401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.24 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2401 €
3 pcs.
80.5868 €
5 pcs.
77.2429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFC276, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Metal sensing face for heavy duty
  • Clearly visible indication of the switching status by LED
  • Safe detection due to large sensing range and low sensor tolerances
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 4 mm
Length 70 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes