IFM204 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 100 mA, IFM204

Order No.: 82P5422
EAN: 4021179086585
MPN:
IFM204
Series: IFM
IFM204 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
83.7522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.75 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7522 €
3 pcs.
80.1227 €
5 pcs.
76.8026 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFM204, IFM electronic

Features

  • High shock and vibration resistance for use in mobile machines
  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Wide operating temperature range
  • High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 100 mA
Detecting distance 7 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP67/IP69K
Length 70 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes