IFM216 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form B (N/C), 60 V (DC), 200 mA, IFM216

Order No.: 82P5430
EAN: 4021179086707
MPN:
IFM216
IFM216 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
89.8807 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.88 € *
Price list
Quantity
Price per unit*
1 pcs.
89.8807 €
3 pcs.
87.3936 €
5 pcs.
85.0493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFM216, IFM electronic

Features

  • High shock and vibration resistance for use in mobile machines
  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Large operating temperature and operating voltage range
  • High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN
Detecting distance 4 mm
Length 70 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 60 V
switching current 200 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes