IFR202 | IFM electronic

Inductive sensor, NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFR202

Order No.: 82P5432
EAN: 4021179253703
MPN:
IFR202
IFR202 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
104.0536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.05 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0536 €
3 pcs.
101.1738 €
5 pcs.
98.4487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFR202, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Resistant to weld slag thanks to non-stick coating
  • Metal sensing face for heavy duty
  • High shock and vibration resistance
  • Wide operating temperature range
Technical specifications
Connection M12-Steckverbinder
Version NPN
Detecting distance 4 mm
Length 60 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes