IFR204 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFR204

Order No.: 82P5434
EAN: 4021179253727
MPN:
IFR204
IFR204 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
120.6541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.65 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6541 €
3 pcs.
117.3221 €
5 pcs.
114.1567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFR204, IFM electronic

Features

  • Resistant to weld slag thanks to non-stick coating
  • Metal sensing face for heavy duty
  • High shock and vibration resistance
  • Particularly short housing for use where space is restricted
  • Two-wire technology
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 3 m
Version PNP/NPN
Detecting distance 4 mm
Length 35 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes